chxunda XD-5264-7Y
| Manufacturer | chxundaAsian Brands |
| MPN | XD-5264-7Y |
| LCSC Part # | C20415956 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN HOUSING 7POS 2.54mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | chxunda | |
| Packaging | P=2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2.54mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| With Locker | Non-Latching | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XD 5264 (2.5) Series
Features
AI Translation
- Rated Current: 3A AC/DC
- Rated Voltage: 250V AC/DC
- Temperature Range: -25°C~+85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1000V AC/min
- Material: Phosphor bronze tin-plated; Nylon 66 UL94V-0; Wafer nylon 66, pins brass tin-plated; Wafer nylon 66 UL94V-0, pins brass tin-plated
- Wire Range: AWG #22~28#
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0392 | $ 0.39 |
| 100+ | $ 0.031 | $ 3.10 |
| 300+ | $ 0.0269 | $ 8.07 |
| 1,000+ | $ 0.0238 | $ 23.80 |
| 5,000+ | $ 0.0214 | $ 107.00 |
| 10,000+ | $ 0.0201 | $ 201.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | chxunda | |
| Packaging | P=2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2.54mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x7P | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| With Locker | Non-Latching | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XD 5264 (2.5) Series
Features
AI Translation
- Rated Current: 3A AC/DC
- Rated Voltage: 250V AC/DC
- Temperature Range: -25°C~+85°C
- Contact Resistance: 20mΩ max
- Insulation Resistance: 1000mΩ min
- Withstanding Voltage: 1000V AC/min
- Material: Phosphor bronze tin-plated; Nylon 66 UL94V-0; Wafer nylon 66, pins brass tin-plated; Wafer nylon 66 UL94V-0, pins brass tin-plated
- Wire Range: AWG #22~28#
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



