LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-5264-6Y product image
  • XD-5264-6Y thumbnail 1
  • XD-5264-6Y thumbnail 2
  • XD-5264-6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-5264-6YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-5264-6Y
LCSC Part #
C20415955
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm SINGLE ROW
Datasheetpdf iconchxunda XD-5264-6Y
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0359$ 0.72
200+$ 0.0279$ 5.58
1,000+$ 0.0236$ 23.60
2,000+$ 0.0209$ 41.80
10,000+$ 0.0186$ 186.00
20,000+$ 0.0174$ 348.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
With LockerNon-Latching
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

XD 5264 (2.5) Series

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -25°C~+85°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 1000V AC/min
  • Material: Phosphor bronze tin-plated; Nylon 66 UL94V-0; Wafer nylon 66, pins brass tin-plated; Wafer nylon 66 UL94V-0, pins brass tin-plated
  • Wire Range: AWG #22~28#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.