LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-XHB-2A-Y product image
  • XD-XHB-2A-Y thumbnail 1
  • XD-XHB-2A-Y thumbnail 2
  • XD-XHB-2A-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-XHB-2A-YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-XHB-2A-Y
LCSC Part #
C20415911
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2.5mm
Datasheetpdf iconchxunda XD-XHB-2A-Y
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0203$ 1.02
500+$ 0.0159$ 7.95
2,000+$ 0.0135$ 27.00
5,000+$ 0.012$ 60.00
25,000+$ 0.0108$ 270.00
50,000+$ 0.0101$ 505.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerchxunda
PackagingThrough Hole,P=2.5mm
Contact MaterialBrass
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2.5mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.