BZCN TSA034B2626B
| Manufacturer | BZCNAsian Brands |
| MPN | TSA034B2626B |
| LCSC Part # | C20415518 |
| Packaging | SMD,4.5x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,4.5x2mm | |
| Voltage Rating | 12V | |
| Width | 2.2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Contact Current | 50mA | |
| Height | 2.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,255
2,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.0974 | $ 4.87 |
| 150+ | $ 0.0845 | $ 12.68 |
| 500+ | $ 0.0748 | $ 37.40 |
| 3,000+ | $ 0.0671 | $ 201.30 |
| 6,000+ | $ 0.0632 | $ 379.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,4.5x2mm | |
| Voltage Rating | 12V | |
| Width | 2.2mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Contact Current | 50mA | |
| Height | 2.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



