muRata LQP03HQ1N7B02D
| Manufacturer | |
| Mfr. Part # | LQP03HQ1N7B02D |
| LCSC Part # | C2041495 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.7nH 800mA 70mΩ 0201 |
| Description | 800mA 1.7nH 70mΩ Thick Film Inductor 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
14,050 
14,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0301 $ 0.0202 | $ 0.20 |
100+ | $ 0.0267 $ 0.0179 | $ 1.79 |
300+ | $ 0.025 $ 0.0168 | $ 5.04 |
1,000+ | $ 0.0237 $ 0.0159 | $ 15.90 |
5,000+ | $ 0.0227 $ 0.0153 | $ 76.50 |
15,000+ | $ 0.0222 $ 0.0149 | $ 223.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$