TDK B82144A2105J000
| Manufacturer | |
| Mfr. Part # | B82144A2105J000 |
| LCSC Part # | C2041493 |
| Package | Through Hole,D5.2xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 200mA 3.8Ω Through Hole,D5.2xL12mm |
| Description | 200mA 1mH 3.8Ω Color Band Inductor ±5% Through Hole,D5.2xL12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | Through Hole,D5.2xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
4,170
4,170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2656 | $ 1.33 |
50+ | $ 0.2093 | $ 10.47 |
150+ | $ 0.1852 | $ 27.78 |
1,500+ | $ 0.1551 | $ 232.65 |
3,000+ | $ 0.1417 | $ 425.10 |
4,500+ | $ 0.1336 | $ 601.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$