WIMA DCP4S048007ID2KSC9
| Manufacturer | |
| Mfr. Part # | DCP4S048007ID2KSC9 |
| LCSC Part # | C20409077 |
| Package | - |
| Customer # | |
| Description | 8uF 1.5kV -55℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.182 | $ 14.18 |
168+ | $ 5.6602 | $ 950.91 |
504+ | $ 5.4704 | $ 2757.08 |
1,008+ | $ 5.3763 | $ 5419.31 |
Standard Packaging 84/Full
Bag | ||