BOURNS CR0603-FX-86R6ELF
| Manufacturer | |
| Mfr. Part # | CR0603-FX-86R6ELF |
| LCSC Part # | C203871 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 86.6Ω ±1% 100mW 0603 |
| Description | 86.6Ω ±1% 100mW 0603 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,560 
1,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0249 | $ 0.50 |
200+ | $ 0.0206 | $ 4.12 |
600+ | $ 0.0183 | $ 10.98 |
5,000+ | $ 0.0143 | $ 71.50 |
10,000+ | $ 0.013 | $ 130.00 |
20,000+ | $ 0.0123 | $ 246.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$