LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPMAEC-19.2000T3 product image
Images for reference only

ABRACON AMPMAEC-19.2000T3RoHS

Manufacturer
MPN
AMPMAEC-19.2000T3
LCSC Part #
C2037533
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
Datasheetpdf iconABRACON AMPMAEC-19.2000T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0406$ 2.04
200+$ 0.7903$ 158.06
500+$ 0.7626$ 381.30
1,000+$ 0.7487$ 748.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD2016-4P
Frequency Stability±50ppm
Voltage - Supply1.71V~3.63V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compact footprint as small as 1.6 x 1.2 mm
  • Low 0.84 mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide - 40°C to +85°C operating temperature range
  • Output enable or ultra - low power standby: 1 μA (typ)
  • Low operating current: 1.3 mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics