LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-04-13-L-D-925 product image
  • DW-04-13-L-D-925 thumbnail 1
  • DW-04-13-L-D-925 thumbnail 2
  • DW-04-13-L-D-925 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec DW-04-13-L-D-925RoHS

Manufacturer
MPN
DW-04-13-L-D-925
LCSC Part #
C20355995
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 2x4P 8P Gold 2.54mm 2 2.54mm Black Through Hole Through Hole,P=2.54mm Board Spacers, Stackers (Board to Board) RoHS
Datasheetpdf iconSamtec DW-04-13-L-D-925
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Pins Structure2x4P
Number of Pins8P
Contact PlatingGold
Pitch2.54mm
Supplementary FeaturesDouble Molded
Number of Rows2
Row Spacing2.54mm
ColorBlack
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2706$ 2.27
10+$ 2.2202$ 22.20
30+$ 2.187$ 65.61
100+$ 2.1539$ 215.39
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.