RENESAS RAA2230104GSP#HA1
| Manufacturer | |
| MPN | RAA2230104GSP#HA1 |
| LCSC Part # | C20353802 |
| Packaging | - |
| Customer # | |
| Key Attributes | 45kHz 500mA 1W 700V Buck 3.3V~24V AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 45kHz | |
| Output Current | 500mA | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | 700V | |
| Voltage - Supply | - | |
| Topology | Buck | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 3.3V~24V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RAA223010 is a universal input AC/DC switching buck regulator with ultra-low standby power that features a 700V integrated MOSFET capable of delivering 10W output power. It supports output voltage as low as 3.3V. The RAA223010 combines constant off-time control for heavy load and Pulse Frequency Modulation (PFM) for light-load operation. Constant off-time controls switching frequency above the audible frequency around 45kHz. PFM eliminates any potential noises while offering superior light-load efficiency and ultra-low power consumption (<15mW at no load). The efficiency is achieved up to 80%. The built-in frequency dithering further reduces the EMI noise spectrum. The RAA223010 features input brownout protection that prevents input circuitry from overcurrent at low input voltage. The device also features hiccup protections for output fault conditions such as short-circuit, overload, overvoltage, and open feedback. The RAA223010 is available in a small 7 Ld SOIC package.
Features
- Ultra-low standby power (<15mW)
- No audible noise
- Low quiescent current (<75μA)
- Output voltage as low as 3.3V
- Low EMI with frequency dithering
- 7 Ld SOIC package
- Programmable PFM allows optimization of COUT for various standby power requirements
- Protection features: Short-Circuit Protection (SCP), Overload Protection (OLP), Overvoltage Protection (OVP), open feedback protection, and Over-Temperature Protection (OTP).
Applications
- Home appliances
- Home automation, IoT, and sensors
- Metering and Industry control Bias power
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7145 | $ 1.71 |
| 200+ | $ 0.6843 | $ 136.86 |
| 500+ | $ 0.6621 | $ 331.05 |
| 1,000+ | $ 0.6495 | $ 649.50 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

