RENESAS R7FA6T3BB3CFM#AA0
| Manufacturer | |
| MPN | R7FA6T3BB3CFM#AA0 |
| LCSC Part # | C20353697 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | CPU Performance and Peripheral Functions of RA6T3 Group |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RA6T3 Group delivers up to 200 MHz of CPU performance using an Arm Cortex-M33 core with 256 KB of code flash memory, 4 KB of data flash memory, and 40 KB of SRAM. The RA6T3 Group offers a wide set of peripherals, including USB Full Speed, CANFD, I3C, and ADC.
Features
AI Translation
- Arm Cortex-M33 Core
- Armv8-M architecture with the main extension
- Maximum operating frequency: 200 MHz
- Arm Memory Protection Unit (Arm MPU) – Protected Memory System Architecture (PMSAv8) – Secure MPU (MPU_S): 8 regions – Non-secure MPU (MPU_NS): 8 regions
- SysTick timer – Embeds two Systick timers: Secure and Non-secure instance – Driven by LOCO or system clock
- CoreSight ETM-M33
- Memory
- Up to 256 KB code flash memory
- 4 KB data flash memory (100,000 program/erase (P/E) cycles)
- 40 KB SRAM
- Connectivity
- Serial Communications Interface (SCI)×2 – Asynchronous interfaces – 8-bit clock synchronous interface – Smart card interface – Simple IIC – Simple SPI – Manchester coding
- I3C bus interface (I3C)
- Serial Peripheral Interface (SPI)×2
- USB 2.0 Full-Speed Module (USBFS)
- CAN with Flexible Data-rate (CANFD)
- Analog
- 12-bit A/D Converter (ADC12) – Sample-and-hold circuits × 3 – Programmable Gain Amplifier × 3
- High-Speed Analog Comparator (ACMPHS) × 3
- 12-bit D/A Converter (DAC12) × 2
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 16-bit Enhanced (GPTl6E)×6
- Low Power Asynchronous General Purpose Timer (AGT)×2
- Security
- Arm TrustZone – Up to three regions for the code flash – Up to two regions for the data flash – Up to three regions for the SRAM – Individual secure or non-secure security attribution for each peripheral
- 128-bit unique ID
- True Random Number Generator (TRNG)
- Pin function – Secure pin multiplexing
- System and Power Management
- Low power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- DMA Controller (DMAC)×8
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Data Processing Accelerator
- Trigonometric Function Unit (TFU)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (8 to 24 MHz)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- PLL
- Clock out support
- General-Purpose I/O Ports
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating Voltage
- VCC: 2.7 to 3.6 V
- Operating Temperature and Packages
- Ta = -40℃ to +105℃
- 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch)
- 48-pin LQFP (7 mm×7 mm, 0.5 mm pitch)
- 48-pin QFN (7 mm×7 mm, 0.5 mm pitch)
- 32-pin LQFP (7 mm×7 mm, 0.8 mm pitch)
- 32-pin QFN (5 mm×5 mm, 0.5 mm pitch)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2573 | $ 4.26 |
| 10+ | $ 4.1605 | $ 41.61 |
| 30+ | $ 4.0955 | $ 122.87 |
| 100+ | $ 4.0305 | $ 403.05 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RA6T3 Group delivers up to 200 MHz of CPU performance using an Arm Cortex-M33 core with 256 KB of code flash memory, 4 KB of data flash memory, and 40 KB of SRAM. The RA6T3 Group offers a wide set of peripherals, including USB Full Speed, CANFD, I3C, and ADC.
Features
AI Translation
- Arm Cortex-M33 Core
- Armv8-M architecture with the main extension
- Maximum operating frequency: 200 MHz
- Arm Memory Protection Unit (Arm MPU) – Protected Memory System Architecture (PMSAv8) – Secure MPU (MPU_S): 8 regions – Non-secure MPU (MPU_NS): 8 regions
- SysTick timer – Embeds two Systick timers: Secure and Non-secure instance – Driven by LOCO or system clock
- CoreSight ETM-M33
- Memory
- Up to 256 KB code flash memory
- 4 KB data flash memory (100,000 program/erase (P/E) cycles)
- 40 KB SRAM
- Connectivity
- Serial Communications Interface (SCI)×2 – Asynchronous interfaces – 8-bit clock synchronous interface – Smart card interface – Simple IIC – Simple SPI – Manchester coding
- I3C bus interface (I3C)
- Serial Peripheral Interface (SPI)×2
- USB 2.0 Full-Speed Module (USBFS)
- CAN with Flexible Data-rate (CANFD)
- Analog
- 12-bit A/D Converter (ADC12) – Sample-and-hold circuits × 3 – Programmable Gain Amplifier × 3
- High-Speed Analog Comparator (ACMPHS) × 3
- 12-bit D/A Converter (DAC12) × 2
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 16-bit Enhanced (GPTl6E)×6
- Low Power Asynchronous General Purpose Timer (AGT)×2
- Security
- Arm TrustZone – Up to three regions for the code flash – Up to two regions for the data flash – Up to three regions for the SRAM – Individual secure or non-secure security attribution for each peripheral
- 128-bit unique ID
- True Random Number Generator (TRNG)
- Pin function – Secure pin multiplexing
- System and Power Management
- Low power modes
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- DMA Controller (DMAC)×8
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Watchdog Timer (WDT)
- Independent Watchdog Timer (IWDT)
- Data Processing Accelerator
- Trigonometric Function Unit (TFU)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (8 to 24 MHz)
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (16/18/20 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- PLL
- Clock out support
- General-Purpose I/O Ports
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Operating Voltage
- VCC: 2.7 to 3.6 V
- Operating Temperature and Packages
- Ta = -40℃ to +105℃
- 64-pin LQFP (10 mm×10 mm, 0.5 mm pitch)
- 48-pin LQFP (7 mm×7 mm, 0.5 mm pitch)
- 48-pin QFN (7 mm×7 mm, 0.5 mm pitch)
- 32-pin LQFP (7 mm×7 mm, 0.8 mm pitch)
- 32-pin QFN (5 mm×5 mm, 0.5 mm pitch)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

