RENESAS R7F702300BEBBB-C#BC6
| Manufacturer | |
| MPN | R7F702300BEBBB-C#BC6 |
| LCSC Part # | C20353581 |
| Packaging | FBGA-373(21x21) |
| Customer # | |
| Key Attributes | RH850G4MH 32 Bit 400MHz 221 FBGA-373(21x21) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-373(21x21) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~5.5V | |
| EEPROM | 576KB | |
| Program Storage Size | 16MB | |
| CPU Core | RH850G4MH | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 400MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 221 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 540 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 79.4002 | $ 79.40 |
| 30+ | $ 75.6003 | $ 2268.01 |
Standard Packaging540/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

