LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R7F102G6E3CSP#CA0 product image
Images for reference only

RENESAS R7F102G6E3CSP#CA0RoHS

Manufacturer
MPN
R7F102G6E3CSP#CA0
LCSC Part #
C20353493
Packaging
LSSOP-20
Customer #
Key Attributes
RL78 16 Bit 32MHz 15 LSSOP-20 Microcontrollers RoHS
Datasheetpdf iconRENESAS R7F102G6E3CSP#CA0
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.979$ 2.98
10+$ 2.5324$ 25.32
25+$ 2.2543$ 56.36
100+$ 1.9685$ 196.85
500+$ 1.8387$ 919.35
1,000+$ 1.7831$ 1783.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLSSOP-20
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
EEPROM2KB
Program Storage Size64KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O15

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Ultra-low power consumption technology
  • VDD = single power supply voltage of 1.6 to 5.5 V
  • HALT mode
  • STOP mode High-speed wakeup from the STOP mode is possible.
  • SNOOZE mode
  • CISC architecture with 3-stage pipeline
  • The minimum instruction execution time can be changed from high to ultra-low speed. - High speed: 0.03125 μs at 32-MHz operation with the high-speed on-chip oscillator clock - Ultra-low speed: 30.5 μs at 32.768-kHz operation with the subsystem clock
  • Multiply/divide/multiply & accumulate instructions are supported.
  • Address space: 1 MB
  • General-purpose registers: (8-bit register × 8)×4 banks
  • On-chip RAM: 4 KB
  • Code flash memory: 32 or 64 KB
  • Block size: 2 KB
  • Security function: Prohibition of block erase and rewriting
  • On-chip debugging
  • Self-programming with boot swapping and flash shield window
  • Data flash memory: 2 KB
  • Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
  • Number of rewrites: 1,000,000 times (typ.)
  • High-speed on-chip oscillator
  • Selectable from among 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
  • High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
  • Middle-speed on-chip oscillator
  • Selectable from among 4 MHz, 2 MHz, and 1 MHz with adjustability
  • Low-speed on-chip oscillator
  • 32.768 kHz (typ.) with adjustability
  • Operating ambient temperature
  • TA = -40 to +85℃ (2D: Consumer applications)
  • TA = -40 to +105℃ (3C: Industrial applications)
  • Power management and reset function
  • On-chip power-on-reset (POR) circuit
  • On-chip voltage detectors (LVD0 and LVD1)
  • Data transfer controller (DTC)
  • Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
  • Activation sources: Activated by interrupt sources.
  • Chain transfer function
  • Calculations and comparison of values by the commands for use in processing by the sequencer can realize intermittent operations where the RL78/G22 does not have to return to normal operation.
  • Sequentially handling a total of 32 processes with the use of desired commands from among 21 different ones
  • The SNOOZE mode sequencer offers operation with low power consumption without using the CPU, flash memory, and RAM.
  • Event link controller (ELC)
  • Event signals can be set up between specified peripheral functions.
  • Serial interface
  • Simplified SPI (CSINote): 1 to 5 channels
  • UART/UART (LIN-bus supported)/UARTA: 1 to 4 channels
  • I2C/Simplified I2C: 2 to 6 channels
  • Timers
  • 16-bit timer: 8 channels
  • 32-bit interval timer: 1 channel in 32-bit counter mode 2 channels in 16-bit counter mode 4 channels in 8-bit counter mode
  • Realtime clock: 1 channel (counting of one second to 99 years, alarm interrupt, and clock correction)
  • Watchdog timer: 1 channel (operates with the dedicated low-speed on-chip oscillator clock)
  • A/D converter
  • 8–/10-bit resolution A/D converter
  • Analog input: 3 to 10 channels
  • Internal reference voltage (1.48 V) and temperature sensor
  • Capacitive sensing unit
  • Operating voltage: VDD = 1.8 to 5.5 V
  • Self-capacitance method: A single pin configures a single key, supporting up to 29 keys
  • Mutual capacitance method: Matrix configuration with 8×8 pins, supporting up to 64 keys
  • Input/output port pins
  • Number of port pins: 12 to 44
  • N-ch open drain I/O pins [withstand voltage of 6 V]: 0 to 4
  • N-ch open drain I/O pins [withstand voltage of VDD]: 4 to 13
  • Can be set to N-ch open drain or TTL input buffer, and use of an on-chip pull-up resistor can be specified.
  • Connectable to a device with different voltage (1.8, 2.5, or 3 V)
  • Binary-coded decimal (BCD) correction circuit
  • Key interrupt input
  • Clock output/buzzer output controller