RENESAS R5F51115AGFK#5A
| Manufacturer | |
| MPN | R5F51115AGFK#5A |
| LCSC Part # | C20351585 |
| Packaging | LQFP-64(14x14) |
| Customer # | |
| Key Attributes | RX 32 Bit 32MHz 46 LQFP-64(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 46 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
32 MHz 32-bit RX MCUs, 50 DMIPS, up to 512 Kbytes of flash memory, USB 2.0 full-speed host/function/OTG, up to 6 comms channels, 12-bit A/D, 8-bit D/A, RTC
Features
AI Translation
- 32-bit RX CPU core:
- 32-bit RX CPU core
- 32-MHz maximum operating frequency
- Capable of 50 DMPIs when operating at 52 MHz
- Accumulator handles 64-bit results (for a single instruction) from 32-bit × 32-bit operations
- Multiplication and division unit handles 32-bit × 32-bit operations (multiplication instructions take one CPU clock cycle)
- Fast interrupt
- CISC Harvard architecture with five-stage pipeline
- Variable-length instruction format, ultra-compact code
- On-chip debugging circuit
- Low power consumption functions:
- Operation from a single 1.8 to 3.6 V supply
- Three low power consumption modes
- Supply current
- High-speed operating mode: 0.11 mA/MHz
- Software standby mode: 0.44 μA
- Recovery time from software standby mode: 4.8 μs
- On-chip flash memory for code, no wait states:
- Operation at 32 MHz read cycle of 31.25 ns
- No wait states for reading at full CPU speed
- 16 to 512 Kbyte capacities
- Programmable at 1.8 V
- For instructions and operands
- On-chip data flash memory:
- 8 Kbytes
- 1,000,000 Erase/Write cycles (typ. BGO (Background Operation)
- On-chip SRAM, no wait states
- 8 to 64 Kbyte capacities
- Data transfer controller (DTC):
- Four transfer modes
- Transfer can be set for each interrupt source.
- Event link controller (ELC):
- Module operation can be initiated by event signals without going through interrupts.
- Link operation between modules is possible while the CPU is sleeping.
- Reset and power supply voltage management:
- Six types including Power-On Reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions:
- External clock input frequency: Up to 20 MHz
- Main clock oscillator frequency: Up to 20 MHz
- Sub-clock oscillator frequency: 32 - 768 kHz
- PLL circuit input: 4 to 8 MHz
- Low-speed on-chip oscillator: 4 MHz
- High-speed on-chip oscillator: 32 MHz ± 1% (-20 to 85 °C)
- IWDT-dedicated on-chip oscillator: 15 kHz
- Generate a dedicated 32.768 kHz clock for the RTC
- On-chip clock frequency accuracy measurement circuit (CAC)
- Realtime clock (RTC):
- 30-second, leap year, and error adjustment functions
- Calendar count mode or binary count mode selectable
- Capable of initiating exit from software standby mode
- Independent watchdog timer (IWDT):
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- On-chip functions for REC 60730 compliance:
- Clock frequency accuracy measurement circuit, IWDT, functions to assist in RAM testing, etc.
- Up to six channels for communication:
- USB: USB 2.0 host (32 Kbytes or more ROM)/function/On-The-Go (OTG) (one channel), full-speed = 12 Mbps, low-speed = 1.5 Mbps, isochronous transfer, and BC (Battery Charger) supported
- SCI: Asynchronous mode, clock synchronous mode, smart card interface (up to three channels)
- I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI: Up to 16 Mbps (one channel)
- Up to 8 extended-function timers:
- 16-bit MTU: Input capture/output compare, complementary PWM output, phase counting mode (six channels)
- 16-bit CMT (two channels)
- 12-bit A/D converter:
- Up to 14 channels
- 1.0 μs minimum conversion speed
- Double trigger (data duplication) function for motor control
- 8-bit D/A converter:
- Two channels (for 64 pins only)
- Temperature sensor
- General I/O ports:
- 5-V tolerant, open drain, input pull-up
- Multi-function pin controller (MPC):
- Multiple I/O pins can be selected for peripheral functions.
- Unique ID:
- 32-byte ID code for the MCU
- Operating temperature range:
- -40 to +85 °C
- -40 to +105 °C
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1819 | $ 5.18 |
| 200+ | $ 2.0688 | $ 413.76 |
| 500+ | $ 1.9994 | $ 999.70 |
| 1,000+ | $ 1.9654 | $ 1965.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(14x14) | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 128KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 46 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
32 MHz 32-bit RX MCUs, 50 DMIPS, up to 512 Kbytes of flash memory, USB 2.0 full-speed host/function/OTG, up to 6 comms channels, 12-bit A/D, 8-bit D/A, RTC
Features
AI Translation
- 32-bit RX CPU core:
- 32-bit RX CPU core
- 32-MHz maximum operating frequency
- Capable of 50 DMPIs when operating at 52 MHz
- Accumulator handles 64-bit results (for a single instruction) from 32-bit × 32-bit operations
- Multiplication and division unit handles 32-bit × 32-bit operations (multiplication instructions take one CPU clock cycle)
- Fast interrupt
- CISC Harvard architecture with five-stage pipeline
- Variable-length instruction format, ultra-compact code
- On-chip debugging circuit
- Low power consumption functions:
- Operation from a single 1.8 to 3.6 V supply
- Three low power consumption modes
- Supply current
- High-speed operating mode: 0.11 mA/MHz
- Software standby mode: 0.44 μA
- Recovery time from software standby mode: 4.8 μs
- On-chip flash memory for code, no wait states:
- Operation at 32 MHz read cycle of 31.25 ns
- No wait states for reading at full CPU speed
- 16 to 512 Kbyte capacities
- Programmable at 1.8 V
- For instructions and operands
- On-chip data flash memory:
- 8 Kbytes
- 1,000,000 Erase/Write cycles (typ. BGO (Background Operation)
- On-chip SRAM, no wait states
- 8 to 64 Kbyte capacities
- Data transfer controller (DTC):
- Four transfer modes
- Transfer can be set for each interrupt source.
- Event link controller (ELC):
- Module operation can be initiated by event signals without going through interrupts.
- Link operation between modules is possible while the CPU is sleeping.
- Reset and power supply voltage management:
- Six types including Power-On Reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions:
- External clock input frequency: Up to 20 MHz
- Main clock oscillator frequency: Up to 20 MHz
- Sub-clock oscillator frequency: 32 - 768 kHz
- PLL circuit input: 4 to 8 MHz
- Low-speed on-chip oscillator: 4 MHz
- High-speed on-chip oscillator: 32 MHz ± 1% (-20 to 85 °C)
- IWDT-dedicated on-chip oscillator: 15 kHz
- Generate a dedicated 32.768 kHz clock for the RTC
- On-chip clock frequency accuracy measurement circuit (CAC)
- Realtime clock (RTC):
- 30-second, leap year, and error adjustment functions
- Calendar count mode or binary count mode selectable
- Capable of initiating exit from software standby mode
- Independent watchdog timer (IWDT):
- 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
- On-chip functions for REC 60730 compliance:
- Clock frequency accuracy measurement circuit, IWDT, functions to assist in RAM testing, etc.
- Up to six channels for communication:
- USB: USB 2.0 host (32 Kbytes or more ROM)/function/On-The-Go (OTG) (one channel), full-speed = 12 Mbps, low-speed = 1.5 Mbps, isochronous transfer, and BC (Battery Charger) supported
- SCI: Asynchronous mode, clock synchronous mode, smart card interface (up to three channels)
- I2C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI: Up to 16 Mbps (one channel)
- Up to 8 extended-function timers:
- 16-bit MTU: Input capture/output compare, complementary PWM output, phase counting mode (six channels)
- 16-bit CMT (two channels)
- 12-bit A/D converter:
- Up to 14 channels
- 1.0 μs minimum conversion speed
- Double trigger (data duplication) function for motor control
- 8-bit D/A converter:
- Two channels (for 64 pins only)
- Temperature sensor
- General I/O ports:
- 5-V tolerant, open drain, input pull-up
- Multi-function pin controller (MPC):
- Multiple I/O pins can be selected for peripheral functions.
- Unique ID:
- 32-byte ID code for the MCU
- Operating temperature range:
- -40 to +85 °C
- -40 to +105 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

