LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTM0805QLR470FNR product image
Images for reference only

Littelfuse WSTM0805QLR470FNRRoHS

Manufacturer
MPN
WSTM0805QLR470FNR
LCSC Part #
C20350375
Packaging
0805
Customer #
Key Attributes
RES 470mΩ ±1% 750mW 0805
Datasheetpdf iconLittelfuse WSTM0805QLR470FNR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0484$ 0.05
200+$ 0.0194$ 3.88
500+$ 0.0187$ 9.35
1,000+$ 0.0184$ 18.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0805
Resistance470mΩ
Power(Watts)750mW
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Littelfuse WSTM series low-ohm current sense resistors are designed for long-term stability. The series offers durability and excellent thermal dissipation. The compact package suits most applications.

Features

AI Translation
  • Low TCR
  • Optimum linearity in I/V conversion
  • Ceramic substrate

Applications

AI Translation
  • Power Management
  • Low ESL