LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTM0603DLR009FNR product image
Images for reference only

Littelfuse WSTM0603DLR009FNRRoHS

Manufacturer
MPN
WSTM0603DLR009FNR
LCSC Part #
C20350349
Packaging
0603
Customer #
Key Attributes
RES 9mΩ ±1% 500mW 0603
Datasheetpdf iconLittelfuse WSTM0603DLR009FNR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0422$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0163$ 8.15
1,000+$ 0.016$ 16.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0603
Power(Watts)500mW
Resistance9mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Littelfuse WSTM series low-ohm current sense resistors are designed for long-term stability. The series offers durability and excellent thermal dissipation. The compact package suits most applications.

Features

AI Translation
  • Low TCR
  • Optimum linearity in I/V conversion
  • Ceramic substrate

Applications

AI Translation
  • Power Management
  • Low ESL