LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTC0805QLR014FNR product image
Images for reference only

Littelfuse WSTC0805QLR014FNRRoHS

Manufacturer
MPN
WSTC0805QLR014FNR
LCSC Part #
C20350324
Packaging
0805
Customer #
Key Attributes
RES 14mΩ ±1% 500mW 0805
Datasheetpdf iconLittelfuse WSTC0805QLR014FNR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0448$ 0.04
200+$ 0.0179$ 3.58
500+$ 0.0173$ 8.65
1,000+$ 0.017$ 17.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0805
Resistance14mΩ
Power(Watts)500mW
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Littelfuse WSTC series low-ohmic current sense resistors are designed with long-term stability in mind. The series is durable with excellent heat dissipation. The compact package suits most applications.

Features

AI Translation
  • Low temperature coefficient
  • Optimal linearity for current/voltage conversion
  • Epoxy substrate

Applications

AI Translation
  • Power Management
  • Low Equivalent Series Inductance