LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTC0603RLR005DNR product image
Images for reference only

Littelfuse WSTC0603RLR005DNRRoHS

Manufacturer
MPN
WSTC0603RLR005DNR
LCSC Part #
C20350310
Packaging
0603
Customer #
Key Attributes
RES 5mΩ ±0.5% 333mW 0603
Datasheetpdf iconLittelfuse WSTC0603RLR005DNR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0448$ 0.04
200+$ 0.0179$ 3.58
500+$ 0.0173$ 8.65
1,000+$ 0.017$ 17.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0603
Resistance5mΩ
Power(Watts)333mW
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece