LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTC0603DLR013FNR product image
Images for reference only

Littelfuse WSTC0603DLR013FNRRoHS

Manufacturer
MPN
WSTC0603DLR013FNR
LCSC Part #
C20350302
Packaging
0603
Customer #
Key Attributes
RES 13mΩ ±1% 333mW 0603
Datasheetpdf iconLittelfuse WSTC0603DLR013FNR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0376$ 0.04
200+$ 0.0151$ 3.02
500+$ 0.0145$ 7.25
1,000+$ 0.0143$ 14.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0603
Resistance13mΩ
Power(Watts)333mW
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Littelfuse WSTC series low-ohmic current sense resistors are designed with long-term stability in mind. The series is durable with excellent heat dissipation. The compact package suits most applications.

Features

AI Translation
  • Low temperature coefficient
  • Optimal linearity for current/voltage conversion
  • Epoxy substrate

Applications

AI Translation
  • Power Management
  • Low Equivalent Series Inductance