LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WSTC0402RLR012FKR product image
Images for reference only

Littelfuse WSTC0402RLR012FKRRoHS

Manufacturer
MPN
WSTC0402RLR012FKR
LCSC Part #
C20350281
Packaging
0402
Customer #
Key Attributes
RES 12mΩ ±1% 333mW 0402
Datasheetpdf iconLittelfuse WSTC0402RLR012FKR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0477$ 0.05
200+$ 0.0191$ 3.82
500+$ 0.0184$ 9.20
1,000+$ 0.0181$ 18.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging0402
Resistance12mΩ
Power(Watts)333mW
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece