LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse WLTM1225RLR002FYR product image
Images for reference only

Littelfuse WLTM1225RLR002FYRRoHS

Manufacturer
MPN
WLTM1225RLR002FYR
LCSC Part #
C20350198
Packaging
1225
Customer #
Key Attributes
RES 2mΩ ±1% 3W 1225
Datasheetpdf iconLittelfuse WLTM1225RLR002FYR
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9731$ 0.97
10+$ 0.7991$ 7.99
30+$ 0.7121$ 21.36
100+$ 0.6251$ 62.51
500+$ 0.5736$ 286.80
1,000+$ 0.5478$ 547.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLittelfuse
Packaging1225
Power(Watts)3W
Resistance2mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece