LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RF5052-000 product image
  • RF5052-000 thumbnail 1
  • RF5052-000 thumbnail 2
  • RF5052-000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse RF5052-000RoHS

Manufacturer
MPN
RF5052-000
LCSC Part #
C20349861
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 350mA 0805
Datasheetpdf iconLittelfuse RF5052-000
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7982$ 0.80
10+$ 0.778$ 7.78
30+$ 0.7641$ 22.92
100+$ 0.7501$ 75.01
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current350mA
Current - Max100A
Power Dissipation500mW
Trip Current750mA
Resistance @ 25℃200mΩ
Time to Trip(Max)1.75s
Resistance - Post Trip (R1) (Max)350mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The picoASMD is the first small-sized 0805 PPTC series with AEC-Q200 qualification for automotive applications and it provides surface mount overcurrent protection for applications where space is a prime concern and resettable protection is desired.

Features

AI Translation
  • Products meet applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Small footprint – 0805 size
  • Resettable solution against overcurrent and short-circuit
  • AEC-Q200 qualifed, RoHS compliant, and ISO/TS16949 certifed
  • Surface-mount form factor
  • Provides wider range of form factors to enhance design flexibility
  • Meets ever-increasing demand for compact and space-saving designs due to more electronics content in vehicle
  • Restores system operation after reset when fault condition is removed, thus provides safety and protection
  • Able to meet most stringent requirements for the extreme harsh automotive environment
  • Suitable for standard PCB assembly to enable automated mass production

Applications

AI Translation
  • Automotive and industrial transportation Actuators and medium motors
  • Trace protection
  • Harness/junction box protection
  • Powered outputs
  • Electronic control modules
  • Telematics/Infotainment