LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSMA1085600X02 product image
Images for reference only

VISHAY VSMA1085600X02RoHS

Manufacturer
MPN
VSMA1085600X02
LCSC Part #
C20346089
Packaging
-
Customer #
Key Attributes
5V 1.5A 850nm LED Emitters - Infrared, UV, Visible RoHS
Datasheetpdf iconVISHAY VSMA1085600X02
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7639$ 3.76
200+$ 1.5027$ 300.54
600+$ 1.4524$ 871.44
1,200+$ 1.4281$ 1713.72
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerVISHAY
Packaging-
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)1.5A
Wavelength - Dominant850nm
Voltage - Forward(Vf)2.8V;3V;3.2V;3.9V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

VSMA1085600X02 is part of the Astral product portfolio, an 850nm infrared emitting diode. It features a dual-stacked emitter die for maximum radiant power output. The 42-mil die size enables 1.5A DC operation and supports pulsed currents up to 5.0A.

Features

AI Translation
  • Grade:
  • Package Type: Surface Mount
  • Package Form: High-Power Chip with Lens
  • Dimensions (L×W×H, mm): 3.4×3.4×1.8, Lead-Free
  • Peak Wavelength: λₚ = 850nm
  • AEC-Q102 Qualified
  • Half-Intensity Angle: φ = ±60°, RoHS Compliant
  • Designed for High Drive Current: DC up to 1.5A, Pulse up to 5A
  • Low Thermal Resistance: 5K/W < Rth,JSP < 9K/W, GREEN [5-2008] Compliant
  • ESD: Up to 5kV (per ANSI/ESDA/JEDEC JS-001)
  • Floor Life: 168h, MSL Level 3 (per J-STD-020E)
  • Lead-Free Reflow Solderable
  • Material Categorization: For compliance definitions, see www.vishay.com/doc?99912

Applications

AI Translation
  • Driver and passenger monitoring
  • Eye tracking
  • Safety & security, CCTV