VISHAY VEML6046X00
| Manufacturer | |
| MPN | VEML6046X00 |
| LCSC Part # | C20346082 |
| Packaging | SMD,2.7x2.5mm |
| Customer # | |
| Key Attributes | High Accuracy RGBIR Sensor With I2C Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,2.7x2.5mm | |
| Length | 2.67mm | |
| Width | 2.45mm | |
| Interface | I2C | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -40℃~+110℃ | |
| Features | Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 2.5V~3.6V | |
| Photoperceptivity | 176klx |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEML6046X00 is a high accuracy color digital 16-bit resolution sensor in a miniature opaque 2.67 mm x 2.45 mm package. It includes high sensitive photodiodes, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface and additional interrupt feature.
Features
AI Translation
- Package type: surface-mount GR
- Dimensions (L x W x H in mm): 2.67 x 2.45 x 0.6
- AEC-Q100 qualified Pb-free
- Integrated modules: RGBIR
- Supply voltage range VDD: 2.5 V to 3.6 V
- Communication via I²C interface
- I2C bus H-level range: 1.7 V to 3.6 V
- Floor life: 4 weeks, MSL 2a, according to JEDEC J-STD-020E
- Low shutdown by current consumption: typ. 0.5 μA
Applications
AI Translation
- Display backlight controls
- Infotainment systems
- Rear view mirror dimming
- Interior lighting control systems
- Head-up displays
- Color recognition
- CCT measurement
- Mood lighting
In-Stock: 3,024
3,024 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8683 | $ 2.87 |
| 10+ | $ 2.4277 | $ 24.28 |
| 30+ | $ 2.1513 | $ 64.54 |
| 100+ | $ 1.8683 | $ 186.83 |
| 500+ | $ 1.7415 | $ 870.75 |
| 1,000+ | $ 1.6862 | $ 1686.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,2.7x2.5mm | |
| Length | 2.67mm | |
| Width | 2.45mm | |
| Interface | I2C | |
| Measurement Type | Color Recognition | |
| Operating Temperature | -40℃~+110℃ | |
| Features | Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Voltage - Supply | 2.5V~3.6V | |
| Photoperceptivity | 176klx |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEML6046X00 is a high accuracy color digital 16-bit resolution sensor in a miniature opaque 2.67 mm x 2.45 mm package. It includes high sensitive photodiodes, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I²C bus communication interface and additional interrupt feature.
Features
AI Translation
- Package type: surface-mount GR
- Dimensions (L x W x H in mm): 2.67 x 2.45 x 0.6
- AEC-Q100 qualified Pb-free
- Integrated modules: RGBIR
- Supply voltage range VDD: 2.5 V to 3.6 V
- Communication via I²C interface
- I2C bus H-level range: 1.7 V to 3.6 V
- Floor life: 4 weeks, MSL 2a, according to JEDEC J-STD-020E
- Low shutdown by current consumption: typ. 0.5 μA
Applications
AI Translation
- Display backlight controls
- Infotainment systems
- Rear view mirror dimming
- Interior lighting control systems
- Head-up displays
- Color recognition
- CCT measurement
- Mood lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |



