VISHAY RBEF010020R00KFB00
| Manufacturer | |
| Mfr. Part # | RBEF010020R00KFB00 |
| LCSC Part # | C20346065 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 20Ω ±10% 100W |
| Description | 100W 20Ω Wirewound Resistor ±10% Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 210.8345 | $ 210.83 |
200+ | $ 198.0169 | $ 39603.38 |
500+ | $ 191.3995 | $ 95699.75 |
1,000+ | $ 188.1294 | $ 188129.40 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$