TI SN74LV245ADGSR
| Manufacturer | |
| MPN | SN74LV245ADGSR |
| LCSC Part # | C20345784 |
| Packaging | VSSOP-20 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 8 1 7.5ns@5V,50pF 20uA VSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-20 | |
| Input type | StandardCMOS | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
- I/O expanders
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2712 | $ 0.27 |
| 10+ | $ 0.2649 | $ 2.65 |
| 30+ | $ 0.2617 | $ 7.85 |
| 100+ | $ 0.2569 | $ 25.69 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-20 | |
| Input type | StandardCMOS | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 16mA | |
| Series | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 16mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Level shifting;Edge rate controllable | |
| Number of Elements | 1 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
- I/O expanders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



