LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT244NE4 product image
Images for reference only

TI SN74HCT244NE4RoHS

Manufacturer
MPN
SN74HCT244NE4
LCSC Part #
C20345743
Packaging
PDIP-20
Customer #
Key Attributes
TTL-compatible CMOS 4.5V~5.5V 8 2 38ns@5.5V,50pF 80uA PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74HCT244NE4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3708$ 1.37
200+$ 0.5478$ 109.56
500+$ 0.5293$ 264.65
1,000+$ 0.5201$ 520.10
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingPDIP-20
Input typeTTL-compatible CMOS
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay38ns@5.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Motor drivers
  • I/O expanders