TI SN74HC04NE4
| Manufacturer | |
| MPN | SN74HC04NE4 |
| LCSC Part # | C20345706 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | Hex Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 24ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains six independent inverters. Each gate performs the Boolean function Y = A̅ in positive logic.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Wide operating temperature range: -40℃ to +85℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
In-Stock: 183
183 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6455 | $ 0.65 |
| 10+ | $ 0.5231 | $ 5.23 |
| 25+ | $ 0.462 | $ 11.55 |
| 100+ | $ 0.4024 | $ 40.24 |
| 500+ | $ 0.3654 | $ 182.70 |
| 1,000+ | $ 0.3477 | $ 347.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



