TI SN74AHCT02BQAR
| Manufacturer | |
| MPN | SN74AHCT02BQAR |
| LCSC Part # | C20345676 |
| Packaging | WQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | 20uA 4.5V~5.5V 8.5ns@5V,50pF WQFN-14(2.5x3) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Enable or disable a digital signal
- Controlling an indicator LED
- Translation between communication modules and system controllers
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4121 | $ 0.41 |
| 10+ | $ 0.4023 | $ 4.02 |
| 30+ | $ 0.3958 | $ 11.87 |
| 100+ | $ 0.3893 | $ 38.93 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 4.4V;3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Enable or disable a digital signal
- Controlling an indicator LED
- Translation between communication modules and system controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



