TI SN74AHC08BQAR
| Manufacturer | |
| MPN | SN74AHC08BQAR |
| LCSC Part # | C20345664 |
| Packaging | WQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV~500mV | |
| Propagation Delay | 14ns@3.3V,50pF;9ns@5V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.9V~4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHC08 devices are quadruple 2- input positive- AND gates. These devices perform the Boolean function Y = A · B or Y = A + B in positive logic.
Features
AI Translation
- 2-V to 5.5-V Operating Range
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
Applications
AI Translation
- Servers
- Network Switches
- PCs and Notebooks
- Electronic Points of Sale
In-Stock: 166
166 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3941 | $ 0.39 |
| 10+ | $ 0.3098 | $ 3.10 |
| 30+ | $ 0.2741 | $ 8.22 |
| 100+ | $ 0.2303 | $ 23.03 |
| 500+ | $ 0.2092 | $ 104.60 |
| 1,000+ | $ 0.1979 | $ 197.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV~500mV | |
| Propagation Delay | 14ns@3.3V,50pF;9ns@5V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.9V~4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHC08 devices are quadruple 2- input positive- AND gates. These devices perform the Boolean function Y = A · B or Y = A + B in positive logic.
Features
AI Translation
- 2-V to 5.5-V Operating Range
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
Applications
AI Translation
- Servers
- Network Switches
- PCs and Notebooks
- Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

