TI LP-EM-CC2340R5
| Manufacturer | |
| MPN | LP-EM-CC2340R5 |
| LCSC Part # | C20345538 |
| Packaging | SMD,13.5x11.5mm |
| Customer # | |
| Key Attributes | SMD,13.5x11.5mm RF, RFID, Wireless Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | TI | |
| Packaging | SMD,13.5x11.5mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power operation
- 5V to 3V DC-DC converter support
- SD card slot support
- 128x128 pixel LCD
- 128x128 SRAM
- EnergyTrace technology compatible
- DC-DC solution measures time density of charge pulses for high-accuracy ultra-low power measurement
- High dynamic range (700 nA to 400 mA)
- Fast sampling rate (256 kSPS)
Applications
AI Translation
- Battery-powered wireless applications operating in the 2.4 GHz ISM RF band
- Add RF capability to products using one of the supported protocols: Bluetooth 5.3 Low Energy, Zigbee, SimpleLink 15.4 stack, and proprietary protocols
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 42.0572 | $ 42.06 |
| 10+ | $ 41.023 | $ 410.23 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | TI | |
| Packaging | SMD,13.5x11.5mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low power operation
- 5V to 3V DC-DC converter support
- SD card slot support
- 128x128 pixel LCD
- 128x128 SRAM
- EnergyTrace technology compatible
- DC-DC solution measures time density of charge pulses for high-accuracy ultra-low power measurement
- High dynamic range (700 nA to 400 mA)
- Fast sampling rate (256 kSPS)
Applications
AI Translation
- Battery-powered wireless applications operating in the 2.4 GHz ISM RF band
- Add RF capability to products using one of the supported protocols: Bluetooth 5.3 Low Energy, Zigbee, SimpleLink 15.4 stack, and proprietary protocols
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



