TI 6PAIC3104TRHBRQ1
| Manufacturer | |
| MPN | 6PAIC3104TRHBRQ1 |
| LCSC Part # | C20345170 |
| Packaging | VQFN-32(5x5) |
| Customer # | |
| Key Attributes | TLV320AIC3104-Q1 Automotive, Low-Power Stereo Audio Codec for Infotainment and Cluster |
| Description | Encoder/decoder I2C 8kHz~96kHz VQFN-32(5x5) CODECS RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | VQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15
15
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.5538 | $ 3.55 |
10+ | $ 3.4643 | $ 34.64 |
30+ | $ 3.4041 | $ 102.12 |
100+ | $ 3.3454 | $ 334.54 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$