LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRMA2010AF1M00DKEF product image
Images for reference only

VISHAY CRMA2010AF1M00DKEFRoHS

Manufacturer
MPN
CRMA2010AF1M00DKEF
LCSC Part #
C20344657
Packaging
2010
Customer #
Key Attributes
RES 1MΩ ±0.5% 0.5W 2010
Datasheetpdf iconVISHAY CRMA2010AF1M00DKEF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance1MΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8333$ 0.83
200+$ 0.3336$ 66.72
500+$ 0.3228$ 161.40
1,000+$ 0.3166$ 316.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$