MACOM XP1035-QH-0G0T
| Manufacturer | |
| MPN | XP1035-QH-0G0T |
| LCSC Part # | C20344571 |
| Packaging | PQFN-24(4x4) |
| Customer # | |
| Key Attributes | 5.9-9.5 GHz RF Amplifier XP1035-QH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | PQFN-24(4x4) | |
| Input Return Loss | 13dB | |
| Gain | 26dB | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage - Supply | - | |
| Frequency Range | - | |
| Output Return Loss | 10dB | |
| Noise Figure | - | |
| Features | - | |
| IP3 | 39dBm | |
| P1dB | 27.5dBm | |
| Current - Supply | 490mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.7747 | $ 21.77 |
| 200+ | $ 8.6894 | $ 1737.88 |
| 500+ | $ 8.3982 | $ 4199.10 |
| 1,000+ | $ 8.2549 | $ 8254.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

