MACOM UF28100V
| Manufacturer | |
| Mfr. Part # | UF28100V |
| LCSC Part # | C20344561 |
| Package | - |
| Customer # | |
| Description | 65V 12A 6V 250W RF FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 239.7461 | $ 239.75 |
200+ | $ 95.6604 | $ 19132.08 |
500+ | $ 92.4643 | $ 46232.15 |
1,000+ | $ 90.8851 | $ 90885.10 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$