MACOM PH2226-110M
| Manufacturer | |
| Mfr. Part # | PH2226-110M |
| LCSC Part # | C20344515 |
| Package | - |
| Customer # | |
| Description | 65V 583W 15A NPN Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 363.4931 | $ 363.49 |
200+ | $ 145.0367 | $ 29007.34 |
500+ | $ 140.1906 | $ 70095.30 |
1,000+ | $ 137.7958 | $ 137795.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$