LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAMF-011156-TR1000 product image
Images for reference only

MACOM MAMF-011156-TR1000RoHS

Manufacturer
MPN
MAMF-011156-TR1000
LCSC Part #
C20344381
Packaging
QFN-16(3x3)
Customer #
Key Attributes
QFN-16(3x3) RF Misc ICs and Modules RoHS
Datasheetpdf iconMACOM MAMF-011156-TR1000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3516$ 5.35
200+$ 2.1366$ 427.32
500+$ 2.0642$ 1032.10
1,000+$ 2.0295$ 2029.50
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMACOM
PackagingQFN-16(3x3)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

MAMF-011156 is a compact surface-mount, highly integrated high-power SPDT switch and two-stage LNA module. It integrates an antenna switch and an LNA in a compact 3 mm QFN package. All bias circuits and matching components are integrated within the module. Operating from 1 to 6 GHz, the module features high power handling capability, low noise figure, high linearity, and low power consumption. The module requires a single 5 V supply, and the T/R switch is 1.8 V CMOS compatible.

Features

AI Translation
  • High-power SPDT switch and two-stage LNA
  • Wideband: 1 - 6 GHz
  • LNA gain: 35.1 dB at 2.5 GHz; 34.7 dB at 3.75 GHz; 35.0 dB at 4.7 GHz
  • LNA noise figure: 0.86 dB at 2.5 GHz; 0.88 dB at 3.75 GHz; 0.98 dB at 4.7 GHz
  • RX mode switch insertion loss: 0.33 dB at 2.5 GHz; 0.36 dB at 3.75 GHz; 0.46 dB at 4.7 GHz
  • TX mode at 2.0 - 5.0 GHz: insertion loss 0.3 dB, P0.1dB of 40.6 dBm
  • Single 5 V supply
  • Low DC current: 80 mA in RX mode
  • Integrated 1.8 V logic control
  • Lead-free 3 mm 16-pin QFN package
  • RoHS compliant

Applications

AI Translation
  • 5G Massive MIMO
  • Wireless infrastructure
  • TDD-based communication systems