TDK B78148S1154J9
| Manufacturer | |
| MPN | B78148S1154J9 |
| LCSC Part # | C20344327 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 150uH 280mA 2.8Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 280mA | |
| Inductance | 150uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.2MHz | |
| DC Resistance(DCR) | 2.8Ω | |
| Q @ Frequency | 70@796kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.337 | $ 0.34 |
| 200+ | $ 0.1345 | $ 26.90 |
| 500+ | $ 0.13 | $ 65.00 |
| 1,000+ | $ 0.1278 | $ 127.80 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Current Rating | 280mA | |
| Inductance | 150uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.2MHz | |
| DC Resistance(DCR) | 2.8Ω | |
| Q @ Frequency | 70@796kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

