LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B72547G3200K051 product image
Images for reference only

TDK B72547G3200K051RoHS

Manufacturer
MPN
B72547G3200K051
LCSC Part #
C20344322
Packaging
-
Customer #
Key Attributes
26V Mixed Technology RoHS
Datasheetpdf iconTDK B72547G3200K051

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerTDK
Packaging-
Operating temperature-55℃~+125℃
FeaturesOvervoltage clamping protection
RDS(on)-
Voltage Rating26V
Number of Channels-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • EMI/RFI noise suppression and transient overvoltage protection integrated in a single component
  • Suppression of transients, caused by sudden interruption of currents
  • Protection against electrical transients in automotive battery lines (acc. to ISO 7637-2 and ISO 16750-2)
  • High capacitance (up to 4.7 μF)
  • Low clamping voltage
  • RoHS-compatible
  • Suitable for lead-free soldering
  • PSpice simulation models available

Applications

AI Translation
  • RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, memory seat, sunroof
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7381$ 1.74
200+$ 0.6937$ 138.74
500+$ 0.6715$ 335.75
1,500+$ 0.6588$ 988.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$