TDK B33331I6156J080
| Manufacturer | |
| Mfr. Part # | B33331I6156J080 |
| LCSC Part # | C20344287 |
| Package | - |
| Customer # | |
| Description | ±5% -40℃~+85℃ 15uF 450V Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7457 | $ 3.75 |
192+ | $ 1.4949 | $ 287.02 |
512+ | $ 1.4456 | $ 740.15 |
1,024+ | $ 1.4209 | $ 1455.00 |
Standard Packaging 64/Full
Bag | ||