MACOM MADS-001338-12790T
| Manufacturer | |
| Mfr. Part # | MADS-001338-12790T |
| LCSC Part # | C20344225 |
| Package | SC-79 |
| Customer # | |
| Description | 150mA 500mV@10mA 8V SC-79 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Package | SC-79 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0541 | $ 1.05 |
200+ | $ 0.4208 | $ 84.16 |
500+ | $ 0.4071 | $ 203.55 |
1,000+ | $ 0.3995 | $ 399.50 |
Standard Packaging 3000/Full
Reel | ||