MACOM MAAM-011252-TR1000
| Manufacturer | |
| Mfr. Part # | MAAM-011252-TR1000 |
| LCSC Part # | C20344138 |
| Package | PDFN-8(2x2) |
| Customer # | |
| Key Attributes | Broadband Low Noise Gain Block Amplifier |
| Description | 3V~5V 25MHz~8GHz 19.5dB 56mA PDFN-8(2x2) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | PDFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.114 | $ 22.11 |
30+ | $ 21.0945 | $ 632.84 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$