MACOM HH-107-BNC
| Manufacturer | |
| Mfr. Part # | HH-107-BNC |
| LCSC Part # | C20344019 |
| Package | - |
| Customer # | |
| Description | 1dB 2MHz~200MHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1433.6769 | $ 1433.68 |
200+ | $ 1346.5095 | $ 269301.90 |
500+ | $ 1301.514 | $ 650757.00 |
1,000+ | $ 1279.2797 | $ 1279279.70 |
Standard Packaging 1/Full
Bag | ||