LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM H-9-SMA product image
Images for reference only

MACOM H-9-SMARoHS

Manufacturer
MPN
H-9-SMA
LCSC Part #
C20344017
Packaging
-
Customer #
Key Attributes
2.5dB 2MHz~2GHz RF Directional Coupler RoHS
Datasheetpdf iconMACOM H-9-SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2604.0914$ 2604.09
200+$ 2445.7632$ 489152.64
500+$ 2364.0336$ 1182016.80
1,000+$ 2323.6505$ 2323650.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerMACOM
Packaging-
Insertion Loss2.5dB
Frequency Range2MHz~2GHz
Operating Temperature-55℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • 0° to 180° hybrid mixer with 10:1 bandwidth
  • Minimum isolation 30 dB
  • Low VSWR
  • Impedance: nominal 50 ohms
  • Input power: 5 W max at 2-20 MHz, 25 W max at 20-2000 MHz