MACOM H-183-4-SMA
| Manufacturer | |
| MPN | H-183-4-SMA |
| LCSC Part # | C20344014 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5dB 30MHz~3GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Insertion Loss | 2.5dB | |
| Frequency Range | 30MHz~3GHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0° - 180° hybrid junction
- Seven-octave frequency range
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2648.4971 | $ 2648.50 |
| 200+ | $ 2487.4688 | $ 497493.76 |
| 500+ | $ 2404.3458 | $ 1202172.90 |
| 1,000+ | $ 2363.2747 | $ 2363274.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Insertion Loss | 2.5dB | |
| Frequency Range | 30MHz~3GHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 0° - 180° hybrid junction
- Seven-octave frequency range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

