MACOM AMC-155-SMA
| Manufacturer | |
| MPN | AMC-155-SMA |
| LCSC Part # | C20343697 |
| Packaging | - |
| Customer # | |
| Key Attributes | High Dynamic Range Amplifier, 12.5 dB Gain, 300 - 1000 MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Gain | 12.25dB | |
| Voltage - Supply | 14.5V~15.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 300MHz~1GHz | |
| Output Return Loss | - | |
| Noise Figure | 2.5dB | |
| Features | - | |
| IP3 | 37dBm | |
| P1dB | 18dBm | |
| Current - Supply | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC-155 is a high intercept, high compression point amplifier featuring a coupler feedback topology. The application of coupler feedback technology enables this high intercept amplifier to achieve a low noise figure while simultaneously reducing operating current. The amplifier is housed in a TO-8 package. Due to internal power dissipation, the temperature rise is kept at a low level. It is recommended that the ground plane on the PCB be designed to dissipate heat from beneath the package. The AMC-155 is ideally suited for applications requiring high intercept point, high-reliability amplifiers. Electrical specifications apply over a case temperature range of T_A = -55℃ to 85℃. All specifications are based on +15 VDC operating voltage with 50-ohm source and load impedance. Operation at case temperatures above 95℃ is not recommended; adequate thermal management capable of dissipating 0.8W must be provided during use.
Features
- Typical IF noise figure: 2.5 dB
- Typical IF output power: +21 dBm
- Typical IF third-order intercept point: +37 dBm
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 506.4508 | $ 506.45 |
| 200+ | $ 475.658 | $ 95131.60 |
| 500+ | $ 459.7632 | $ 229881.60 |
| 1,000+ | $ 451.9095 | $ 451909.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Gain | 12.25dB | |
| Voltage - Supply | 14.5V~15.5V | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 300MHz~1GHz | |
| Output Return Loss | - | |
| Noise Figure | 2.5dB | |
| Features | - | |
| IP3 | 37dBm | |
| P1dB | 18dBm | |
| Current - Supply | 50mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMC-155 is a high intercept, high compression point amplifier featuring a coupler feedback topology. The application of coupler feedback technology enables this high intercept amplifier to achieve a low noise figure while simultaneously reducing operating current. The amplifier is housed in a TO-8 package. Due to internal power dissipation, the temperature rise is kept at a low level. It is recommended that the ground plane on the PCB be designed to dissipate heat from beneath the package. The AMC-155 is ideally suited for applications requiring high intercept point, high-reliability amplifiers. Electrical specifications apply over a case temperature range of T_A = -55℃ to 85℃. All specifications are based on +15 VDC operating voltage with 50-ohm source and load impedance. Operation at case temperatures above 95℃ is not recommended; adequate thermal management capable of dissipating 0.8W must be provided during use.
Features
- Typical IF noise figure: 2.5 dB
- Typical IF output power: +21 dBm
- Typical IF third-order intercept point: +37 dBm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

