LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM AMC-151-SMA product image
Images for reference only

MACOM AMC-151-SMARoHS

Manufacturer
MPN
AMC-151-SMA
LCSC Part #
C20343696
Packaging
-
Customer #
Key Attributes
10 to 500MHz Cascadable RF Amplifier
Datasheetpdf iconMACOM AMC-151-SMA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 726.413$ 726.41
200+$ 682.2481$ 136449.62
500+$ 659.4501$ 329725.05
1,000+$ 648.1849$ 648184.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
Packaging-
Gain12dB
Operating Temperature-55℃~+85℃
Voltage - Supply15V
Input Return Loss-
Frequency Range10MHz~500MHz
Noise Figure5dB
Output Return Loss-
Features-
IP338dBm
P1dB21dBm
Current - Supply85mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The AM-151 amplifier employs a coupler feedback design, featuring a high intercept point and compression point. The use of coupler feedback achieves the lowest noise figure and DC current in a high-intercept amplifier. This amplifier is housed in a TO-8 package. Due to internal power dissipation, temperature rise is minimized. The ground plane on the PCB should be configured to dissipate heat from beneath the package. The AM-151 is ideally suited for applications requiring high intercept point, high-reliability amplifiers.

Features

AI Translation
  • Noise Figure: 5 dB (typical)
  • High Third-Order Intercept Point: +38 dBm (typical)
  • 1 dB Compression Point: +21 dBm (typical)