LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0603-FX-2201ELF product image
  • CR0603-FX-2201ELF thumbnail 1
  • CR0603-FX-2201ELF thumbnail 2
  • CR0603-FX-2201ELF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CR0603-FX-2201ELFRoHS

Manufacturer
MPN
CR0603-FX-2201ELF
LCSC Part #
C203411
Packaging
0603
Customer #
Key Attributes
RES 2.2kΩ ±1% 100mW 0603
Datasheetpdf iconBOURNS CR0603-FX-2201ELF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.006$ 0.30
500+$ 0.0048$ 2.40
1,500+$ 0.0042$ 6.30
5,000+$ 0.0031$ 15.50
25,000+$ 0.0027$ 67.50
50,000+$ 0.0026$ 130.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0603
Power(Watts)100mW
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece