LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FC1610AN 32.7680KA-A5 product image
Images for reference only

EPSON FC1610AN 32.7680KA-A5RoHS

Manufacturer
MPN
FC1610AN 32.7680KA-A5
LCSC Part #
C20340341
Packaging
-
Customer #
Key Attributes
Crystals RoHS
Datasheetpdf iconEPSON FC1610AN 32.7680KA-A5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4429$ 1.44
200+$ 0.5757$ 115.14
500+$ 0.5575$ 278.75
1,000+$ 0.5468$ 546.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1×10⁻⁶ Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ±15×10⁻⁶ (-40 ℃ to +85 ℃), ±20×10⁻⁶, ±50×10⁻⁶ (-40 ℃ to +105 ℃)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG - Writer II”